
EYG-R0909ZLX2 | |
|---|---|
DigiKey Part Number | 10-EYG-R0909ZLX2-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0909ZLX2 |
Description | THERM PAD 90X90MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 90.00mm x 90.00mm Square |
Datasheet | Datasheet |
Category | Outline 90.00mm x 90.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.04000 | ¥127.04 |
| 10 | ¥112.40300 | ¥1,124.03 |
| 30 | ¥106.03167 | ¥3,180.95 |
| 50 | ¥103.19060 | ¥5,159.53 |
| 100 | ¥99.45360 | ¥9,945.36 |
| 250 | ¥94.71716 | ¥23,679.29 |
| 500 | ¥91.27856 | ¥45,639.28 |
| 1,000 | ¥87.96100 | ¥87,961.00 |




