
EYG-R0918ZLX2 | |
|---|---|
DigiKey Part Number | 10-EYG-R0918ZLX2-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0918ZLX2 |
Description | THERM PAD 180MMX90MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 180.00mm x 90.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 180.00mm x 90.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.72000 | ¥224.72 |
| 10 | ¥198.89600 | ¥1,988.96 |
| 30 | ¥187.61600 | ¥5,628.48 |
| 50 | ¥182.58620 | ¥9,129.31 |
| 100 | ¥175.96910 | ¥17,596.91 |
| 250 | ¥167.57832 | ¥41,894.58 |
| 500 | ¥161.48840 | ¥80,744.20 |



