Thermal Pad Gray 115.00mm x 90.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 115.00mm x 90.00mm Rectangular

EYG-S091210

DigiKey Part Number
P12726-ND
Manufacturer
Manufacturer Product Number
EYG-S091210
Description
THERM PAD 115MMX90MM GRAY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 115.00mm x 90.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
115.00mm x 90.00mm
Manufacturer
Panasonic Industry
Thickness
0.0039" (0.100mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Shelf Life
12 Months
Usage
In-Plane Heat Transfer
Shelf Life Start
Date Received
Type
Graphite-Pad, Sheet
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,563
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.77000¥137.77
20¥117.53700¥2,350.74
40¥113.28875¥4,531.55
60¥110.87067¥6,652.24
100¥107.89750¥10,789.75
260¥102.54258¥26,661.07
500¥99.02644¥49,513.22
Manufacturers Standard Package