

EYG-S091207DP | |
|---|---|
DigiKey Part Number | P15478-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S091207DP |
Description | THERM PAD 115MMX90MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 115.00mm x 90.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 115.00mm x 90.00mm |
Manufacturer Panasonic Industry | Thickness 0.0028" (0.070mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage In-Plane Heat Transfer | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.05000 | ¥79.05 |
| 10 | ¥69.95800 | ¥699.58 |
| 30 | ¥65.99733 | ¥1,979.92 |
| 50 | ¥64.22960 | ¥3,211.48 |
| 100 | ¥61.90620 | ¥6,190.62 |
| 250 | ¥58.95916 | ¥14,739.79 |
| 500 | ¥56.82138 | ¥28,410.69 |
| 1,000 | ¥54.75847 | ¥54,758.47 |




