Thermal Pad Gray 230.00mm x 180.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 230.00mm x 180.00mm Rectangular

EYG-S182307DP

DigiKey Part Number
P15479-ND
Manufacturer
Manufacturer Product Number
EYG-S182307DP
Description
THERM PAD 230MMX180MM GRAY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 230.00mm x 180.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
230.00mm x 180.00mm
Manufacturer
Panasonic Industry
Thickness
0.0028" (0.070mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Shelf Life
12 Months
Usage
In-Plane Heat Transfer
Shelf Life Start
Date Received
Type
Graphite-Pad, Sheet
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥513.62000¥513.62
10¥454.52700¥4,545.27
30¥428.71600¥12,861.48
50¥417.20620¥20,860.31
100¥402.06430¥40,206.43
Manufacturers Standard Package