Thermal Pad Gray 83.00mm x 46.20mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0508ZRMJ

DigiKey Part Number
10-EYG-R0508ZRMJ-ND
Manufacturer
Manufacturer Product Number
EYG-R0508ZRMJ
Description
THERM PAD 83X46.2MM GRAY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 83.00mm x 46.20mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
83.00mm x 46.20mm
Manufacturer
Panasonic Industry
Thickness
0.0138" (0.350mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
28W/m-K
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life
12 Months
Type
Graphite-Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.88000¥113.88
10¥100.78200¥1,007.82
30¥95.07033¥2,852.11
50¥92.52220¥4,626.11
100¥89.17300¥8,917.30
250¥84.92636¥21,231.59
500¥81.84406¥40,922.03
1,000¥78.87037¥78,870.37
Manufacturers Standard Package