22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1H220P

DigiKey Part Number
PCE4015TR-ND - Tape & Reel (TR)
PCE4015CT-ND - Cut Tape (CT)
PCE4015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1H220P
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1H220P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
120 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
700 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1J220PPanasonic Industry22,452PCE3820CT-ND¥6.29000Upgrade
EEE-HD1H220PPanasonic Industry22,973PCE4977CT-ND¥8.35000Similar
EEE-HA1H220APPanasonic Industry645PCE4671CT-ND¥5.71000Parametric Equivalent
EEE-HA1H220PPanasonic Industry5,758PCE4213CT-ND¥5.21000Parametric Equivalent
EEE-HA1J220UPPanasonic Industry545PCE4230CT-ND¥6.04000Parametric Equivalent
In-Stock: 22,197
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.76300¥37.63
50¥2.81840¥140.92
100¥2.51900¥251.90
500¥2.00134¥1,000.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.80435¥1,804.35
2,000¥1.67108¥3,342.16
3,000¥1.60383¥4,811.49
5,000¥1.52881¥7,644.05
7,000¥1.48471¥10,392.97
10,000¥1.44211¥14,421.10
Manufacturers Standard Package