
ECWFE-KIT | |
|---|---|
DigiKey Part Number | ECWFE-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ECWFE-KIT |
Description | CAP KIT FILM 0.1UF-4.7UF 110PCS |
Customer Reference | |
Detailed Description | Film Capacitor Kit 0.1µF ~ 4.7µF 450V, 630V Through Hole 110 Pieces (11 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Panasonic Industry | Voltage - Rated 450V, 630V |
Series | Tolerance ±5% |
Packaging Box | Applications EMI, RFI Suppression |
Part Status Active | Quantity 110 Pieces (11 Values - 10 Each) |
Kit Type Film | Packages Included Radial |
Capacitance Range 0.1µF ~ 4.7µF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥515.50000 | ¥515.50 |
| 10 | ¥447.77700 | ¥4,477.77 |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| ECW-FE2W225J | CAP FILM 2.2UF 5% 450VDC RADIAL | 10 |
| ECW-FE2W475J | CAP FILM 4.7UF 5% 450VDC RADIAL | 10 |
| ECW-FE2W474J | CAP FILM 0.47UF 5% 450VDC RADIAL | 10 |
| ECW-FE2J104J | CAP FILM 0.1UF 5% 630VDC RADIAL | 10 |





