
ECW-FE2J104J | |
|---|---|
DigiKey Part Number | 10-ECW-FE2J104J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J104J |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J104J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 141V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.44000 | ¥34.40 |
| 50 | ¥2.61660 | ¥130.83 |
| 100 | ¥2.36360 | ¥236.36 |
| 500 | ¥1.93600 | ¥968.00 |
| 1,000 | ¥1.80377 | ¥1,803.77 |
| 3,000 | ¥1.64057 | ¥4,921.71 |
| 5,000 | ¥1.58023 | ¥7,901.15 |


