Similar




CB1-12V | |
|---|---|
DigiKey Part Number | 255-1825-ND |
Manufacturer | |
Manufacturer Product Number | CB1-12V |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | CB1-12V Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 117 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.4W |
Contact Rating (Current) 40 A | Coil Resistance 103 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1432785-1 | TE Connectivity Potter & Brumfield Relays | 5,745 | PB680-ND | ¥223.82000 | Similar |
| 2-1393302-2 | TE Connectivity AMP Connectors | 9 | A122265-ND | ¥91.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.23000 | ¥26.23 |
| 10 | ¥23.33100 | ¥233.31 |
| 25 | ¥22.28560 | ¥557.14 |
| 50 | ¥21.52260 | ¥1,076.13 |
| 100 | ¥20.78580 | ¥2,078.58 |
| 250 | ¥19.84916 | ¥4,962.29 |
| 500 | ¥19.16768 | ¥9,583.84 |
| 1,000 | ¥18.50938 | ¥18,509.38 |
| 5,000 | ¥17.06518 | ¥85,325.90 |













