EZJ-P0V270RA | ||
---|---|---|
DigiKey Part Number | 10-EZJ-P0V270RATR-ND - Tape & Reel (TR) 10-EZJ-P0V270RACT-ND - Cut Tape (CT) 10-EZJ-P0V270RADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EZJ-P0V270RA | |
Description | VARISTOR 27V 20PF 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 27 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 1 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.56800 | ¥64.20 |
100 | ¥1.77400 | ¥177.40 |
250 | ¥1.49344 | ¥373.36 |
500 | ¥1.21350 | ¥606.75 |
1,000 | ¥0.93348 | ¥933.48 |
2,500 | ¥0.84014 | ¥2,100.35 |
5,000 | ¥0.79348 | ¥3,967.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72347 | ¥7,234.70 |
30,000 | ¥0.67679 | ¥20,303.70 |
50,000 | ¥0.60678 | ¥30,339.00 |
100,000 | ¥0.59744 | ¥59,744.00 |