NJU7181RB1-TE1 | ||
---|---|---|
DigiKey Part Number | 2129-NJU7181RB1-TE1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NJU7181RB1-TE1 | |
Description | IC AUDIO SIGNAL PROCESSOR 8TVSP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Signal Processor 1 Channel 8-TVSP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | -41.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TVSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.29497 | ¥8,589.94 |
6,000 | ¥4.08022 | ¥24,481.32 |
10,000 | ¥3.92683 | ¥39,268.30 |