EXB-24V224JX | ||
---|---|---|
DigiKey Part Number | Y5224TR-ND - Tape & Reel (TR) Y5224CT-ND - Cut Tape (CT) Y5224DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EXB-24V224JX | |
Description | RES ARRAY 2 RES 220K OHM 0404 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 220k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex | |
Datasheet | Datasheet | |
EDA/CAD Models | EXB-24V224JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.81300 | ¥8.13 |
25 | ¥0.59440 | ¥14.86 |
50 | ¥0.46140 | ¥23.07 |
100 | ¥0.31360 | ¥31.36 |
250 | ¥0.25712 | ¥64.28 |
500 | ¥0.20442 | ¥102.21 |
1,000 | ¥0.14506 | ¥145.06 |
5,000 | ¥0.11212 | ¥560.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10058 | ¥1,005.80 |
30,000 | ¥0.09234 | ¥2,770.20 |
50,000 | ¥0.08673 | ¥4,336.50 |
100,000 | ¥0.08475 | ¥8,475.00 |