ETQ-P4M220KFM | ||
---|---|---|
DigiKey Part Number | P124170TR-ND - Tape & Reel (TR) P124170CT-ND - Cut Tape (CT) P124170DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ETQ-P4M220KFM | |
Description | FIXED IND 22UH 3.9A 92.51MOHM SM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.9 A 92.51mOhm Max 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ETQ-P4M220KFM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92.51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.81400 | ¥68.14 |
25 | ¥6.19320 | ¥154.83 |
50 | ¥5.82200 | ¥291.10 |
100 | ¥4.83120 | ¥483.12 |
250 | ¥4.45964 | ¥1,114.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.21172 | ¥2,105.86 |
1,000 | ¥3.84009 | ¥3,840.09 |
2,500 | ¥3.71624 | ¥9,290.60 |
5,000 | ¥3.59238 | ¥17,961.90 |
12,500 | ¥3.46850 | ¥43,356.25 |