ETQ-P4
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ETQ-P4M470KFM FIXED IND 47UH 2.9A 163.46 MOHM | FIXED IND 47UH 2.9A 163.46 MOHM | 8,159 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M470YFN FIXED IND 47UH 2.2A 231 MOHM SMD | FIXED IND 47UH 2.2A 231 MOHM SMD | 6,156 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M4R7KFN FIXED IND 4.7UH 7.3A 22.77 MOHM | FIXED IND 4.7UH 7.3A 22.77 MOHM | 3,087 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M3R3KFN FIXED IND 3.3UH 9.2A 14.41 MOHM | FIXED IND 3.3UH 9.2A 14.41 MOHM | 2,685 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M4R7KFM FIXED IND 4.7UH 8.8A 18.48 MOHM | FIXED IND 4.7UH 8.8A 18.48 MOHM | 2,560 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M100KVK FIXED IND 10UH 5.2A 45.76MOHM SM | FIXED IND 10UH 5.2A 45.76MOHM SM | 2,282 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M330KVC FIXED IND 33UH 4.2A 93.06MOHM SM | FIXED IND 33UH 4.2A 93.06MOHM SM | 2,970 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M100KVC FIXED IND 10UH 7.6A 27.94MOHM SM | FIXED IND 10UH 7.6A 27.94MOHM SM | 1,992 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M150KVC FIXED IND 15UH 6.3A 40.7MOHM SMD | FIXED IND 15UH 6.3A 40.7MOHM SMD | 1,693 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M6R8KVC FIXED IND 6.8UH 8.9A 20.35 MOHM | FIXED IND 6.8UH 8.9A 20.35 MOHM | 1,678 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M4R7KVC FIXED IND 4.7UH 11.2A 12.98 MOHM | FIXED IND 4.7UH 11.2A 12.98 MOHM | 1,446 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M1R0KVC FIXED IND 1UH 23.9A 2.86MOHM SMD | FIXED IND 1UH 23.9A 2.86MOHM SMD | 1,161 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M3R3KVC FIXED IND 3.3UH 12.6A 10.34 MOHM | FIXED IND 3.3UH 12.6A 10.34 MOHM | 488 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M470KVC FIXED IND 47UH 3.4A 145.2MOHM SM | FIXED IND 47UH 3.4A 145.2MOHM SM | 460 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ETQ-P4M220YFP FIXED IND 22UH 2.3A 179 MOHM SMD | FIXED IND 22UH 2.3A 179 MOHM SMD | 15,590 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |