Panasonic Electronic Components Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,790 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.47970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 5.4 A | 8A | Shielded | 30.03mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
6,270 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.61076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 2.7 A | 4.3A | Shielded | 140.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
8,159 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 2.9 A | 3.7A | Shielded | 163.46mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.291" L x 0.276" W (7.40mm x 7.00mm) | 0.189" (4.80mm) | |||
6,156 In Stock | 1 : ¥10.92000 Cut Tape (CT) 500 : ¥5.71386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 2.2 A | 3.8A | Shielded | 231mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.256" L x 0.236" W (6.50mm x 6.00mm) | 0.177" (4.50mm) | |||
1,950 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥5.75706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 2.9 A | 4.1A | Shielded | 172mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) | |||
11,650 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥6.18098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 4.2 A | 6.8A | Shielded | 108.9mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.394" L x 0.421" W (10.00mm x 10.70mm) | 0.213" (5.40mm) | |||
7,249 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥6.18098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 6.2 A | 8.8A | Shielded | 50mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.213" (5.40mm) | |||
18,754 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.47970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 2.9 A | 4.2A | Shielded | 105.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
9,034 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.47970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 3.5 A | 6.1A | Shielded | 72.27mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
7,931 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.47970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 6.3 A | 10.1A | Shielded | 22mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
5,948 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.47970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 8.1 A | 12A | Shielded | 13.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
9,301 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.61076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 4.5 A | 8.1A | Shielded | 50.16mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
6,662 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.61076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 5.6 A | 9.8A | Shielded | 31.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
6,179 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥2.82710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 6.1 A | 11.5A | Shielded | 26.51mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
4,011 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.61076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 7.9 A | 12.8A | Shielded | 15.95mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
3,525 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.61076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 3 A | 5.1A | Shielded | 109.12mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
3,445 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.61076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 2.1 A | 3A | Shielded | 226.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
3,087 In Stock | 1 : ¥7.88000 Cut Tape (CT) 500 : ¥4.12552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 7.3 A | 9.3A | Shielded | 22.77mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.189" (4.80mm) | |||
2,685 In Stock | 1 : ¥7.88000 Cut Tape (CT) 500 : ¥2.94518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 9.2 A | 12A | Shielded | 14.41mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.189" (4.80mm) | |||
2,560 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 8.8 A | 10.7A | Shielded | 18.48mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.291" L x 0.276" W (7.40mm x 7.00mm) | 0.189" (4.80mm) | |||
2,282 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 5.2 A | 9.1A | Shielded | 45.76mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
2,970 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥4.32960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 4.2 A | 5.6A | Shielded | 93.06mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
1,992 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥4.32960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 7.6 A | 10.8A | Shielded | 27.94mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
1,693 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥4.32960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 6.3 A | 9.2A | Shielded | 40.7mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
1,678 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥4.32960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 8.9 A | 12.1A | Shielded | 20.35mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) |