Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,292 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 5.2 A | 9.1A | Shielded | 45.76mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
954 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.53888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 6.9 A | 11A | Shielded | 25.85mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
1,026 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 4.5 A | 7.7A | Shielded | 60.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
826 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 8.3 A | 15.1A | Shielded | 17.71mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
780 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 3.8 A | 6.7A | Shielded | 83.93mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
588 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 8.9 A | 17.4A | Shielded | 15.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
1,294 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 15.1 A | 22.5A | Shielded | 5.39mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
1,259 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 11.4 A | 20.4A | Shielded | 9.35mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
1,452 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 17.3 A | 24.4A | Shielded | 4.07mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
39 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥4.32960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 680 nH | ±20% | 19.6 A | 29A | Shielded | 3.19mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 3.1 A | 4.7A | Shielded | - | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) |