ELL-ATP101MB | ||
---|---|---|
DigiKey Part Number | ELL-ATP101MB-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ELL-ATP101MB | |
Description | FIXED IND 100UH 1.2A 180MOHM SMD | |
Customer Reference | ||
Detailed Description | 100 µH Shielded Wirewound Inductor 1.2 A 180mOhm Nonstandard, Corner Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |