ELL-ATP
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ELL-ATP100MB FIXED IND 10UH 3.3A 22 MOHM SMD | FIXED IND 10UH 3.3A 22 MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-ATP101MB FIXED IND 100UH 1.2A 180MOHM SMD | FIXED IND 100UH 1.2A 180MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-ATP102MB FIXED IND 1MH 370MA 1.7 OHM SMD | FIXED IND 1MH 370MA 1.7 OHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-ATP120MB FIXED IND 12UH 2.9A 25 MOHM SMD | FIXED IND 12UH 2.9A 25 MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-ATP150MB FIXED IND 15UH 2.7A 29 MOHM SMD | FIXED IND 15UH 2.7A 29 MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-ATP181MB FIXED IND 180UH 750MA 320MOHM SM | FIXED IND 180UH 750MA 320MOHM SM | 0 | Tape & Reel (TR) | - | |
ELL-ATP1R5NB FIXED IND 1.5UH 7A 4.4 MOHM SMD | FIXED IND 1.5UH 7A 4.4 MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-ATP220MB FIXED IND 22UH 2.5A 38 MOHM SMD | FIXED IND 22UH 2.5A 38 MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-ATP221MB FIXED IND 220UH 700MA 360MOHM SM | FIXED IND 220UH 700MA 360MOHM SM | 0 | Tape & Reel (TR) | - | |
ELL-ATP270MB FIXED IND 27UH 2.2A 47 MOHM SMD | FIXED IND 27UH 2.2A 47 MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-ATP2R7NB FIXED IND 2.7UH 6.5A 6.4MOHM SMD | FIXED IND 2.7UH 6.5A 6.4MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-ATP330MB FIXED IND 33UH 2A 59 MOHM SMD | FIXED IND 33UH 2A 59 MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-ATP331MB FIXED IND 330UH 600MA 550MOHM SM | FIXED IND 330UH 600MA 550MOHM SM | 0 | Tape & Reel (TR) | - | |
ELL-ATP390MB FIXED IND 39UH 1.8A 66 MOHM SMD | FIXED IND 39UH 1.8A 66 MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-ATP470MB FIXED IND 47UH 1.7A 80 MOHM SMD | FIXED IND 47UH 1.7A 80 MOHM SMD | 0 | Tape & Reel (TR) | - |