ELL-8TPR80NB | ||
---|---|---|
DigiKey Part Number | PCD2438TR-ND - Tape & Reel (TR) PCD2438CT-ND - Cut Tape (CT) PCD2438DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELL-8TPR80NB | |
Description | FIXED IND 800NH 9A 3.6 MOHM SMD | |
Customer Reference | ||
Detailed Description | 800 nH Shielded Wirewound Inductor 9 A 3.6mOhm Nonstandard, Corner Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 800 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |