ELL-8TP
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ELL-8TPR80NB FIXED IND 800NH 9A 3.6 MOHM SMD | FIXED IND 800NH 9A 3.6 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP1R2NB FIXED IND 1.2UH 8A 4.7 MOHM SMD | FIXED IND 1.2UH 8A 4.7 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP3R3NB FIXED IND 3.3UH 4.2A 13 MOHM SMD | FIXED IND 3.3UH 4.2A 13 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP100MB FIXED IND 10UH 3A 25 MOHM SMD | FIXED IND 10UH 3A 25 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP470MB FIXED IND 47UH 1.5A 100 MOHM SMD | FIXED IND 47UH 1.5A 100 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP680MB FIXED IND 68UH 1.3A 140 MOHM SMD | FIXED IND 68UH 1.3A 140 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP820MB FIXED IND 82UH 1.15A 170MOHM SMD | FIXED IND 82UH 1.15A 170MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP101MB FIXED IND 100UH 1.1A 190MOHM SMD | FIXED IND 100UH 1.1A 190MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP151MB FIXED IND 150UH 800MA 340MOHM SM | FIXED IND 150UH 800MA 340MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP221MB FIXED IND 220UH 700MA 480MOHM SM | FIXED IND 220UH 700MA 480MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP331MB FIXED IND 330UH 570MA 700MOHM SM | FIXED IND 330UH 570MA 700MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP471MB FIXED IND 470UH 480MA 1 OHM SMD | FIXED IND 470UH 480MA 1 OHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP681MB FIXED IND 680UH 430MA 1.3OHM SMD | FIXED IND 680UH 430MA 1.3OHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP102MB FIXED IND 1MH 330MA 2.1 OHM SMD | FIXED IND 1MH 330MA 2.1 OHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-8TP2R5NB FIXED IND 2.5UH 6.5A 7 MOHM SMD | FIXED IND 2.5UH 6.5A 7 MOHM SMD | 0 | Tape & Reel (TR) | - |