ELJ-PF2N2DFB | ||
---|---|---|
DigiKey Part Number | PCD1889TR-ND - Tape & Reel (TR) PCD1889CT-ND - Cut Tape (CT) PCD1889DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELJ-PF2N2DFB | |
Description | FIXED IND 2.2NH 1.9A 40 MOHM SMD | |
Customer Reference | ||
Detailed Description | 2.2 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 40mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 5.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |