DZ4J180K0R | ||
---|---|---|
DigiKey Part Number | DZ4J180K0RTR-ND - Tape & Reel (TR) DZ4J180K0RCT-ND - Cut Tape (CT) DZ4J180K0RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DZ4J180K0R | |
Description | DIODE ZENER ARRAY 18V SMINI4 | |
Customer Reference | ||
Detailed Description | Zener Diode Array 2 Independent 18 V 200 mW SMini4-F3-B | |
Datasheet | Datasheet | |
EDA/CAD Models | DZ4J180K0R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SMini4-F3-B | |
Base Product Number |