DZ4J180K0R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.37000
Datasheet

DZ4J180K0R

DigiKey Part Number
DZ4J180K0RTR-ND - Tape & Reel (TR)
DZ4J180K0RCT-ND - Cut Tape (CT)
DZ4J180K0RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ4J180K0R
Description
DIODE ZENER ARRAY 18V SMINI4
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 18 V 200 mW SMini4-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DZ4J180K0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
-
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SMini4-F3-B
Base Product Number