MMBZ5248BS-7-F | ||
---|---|---|
DigiKey Part Number | MMBZ5248BS-FDITR-ND - Tape & Reel (TR) MMBZ5248BS-FDICT-ND - Cut Tape (CT) MMBZ5248BS-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBZ5248BS-7-F | |
Description | DIODE ZENER ARRAY 18V SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 2 Independent 18 V 200 mW ±5% SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.19120 | ¥119.12 |
500 | ¥0.97166 | ¥485.83 |
1,000 | ¥0.72086 | ¥720.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60645 | ¥1,819.35 |
6,000 | ¥0.57983 | ¥3,478.98 |
9,000 | ¥0.50146 | ¥4,513.14 |
30,000 | ¥0.49206 | ¥14,761.80 |
75,000 | ¥0.40744 | ¥30,558.00 |
150,000 | ¥0.40117 | ¥60,175.50 |