
CMPZ5248B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5248BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5248BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5248BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5248B TR PBFREE |
Description | DIODE ZENER 18V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | CMPZ5248B TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 21 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A18,215 | Nexperia USA Inc. | 28,187 | 1727-1665-1-ND | ¥5.71000 | Similar |
| BZX84B18LT1G | onsemi | 2,201 | BZX84B18LT1GOSCT-ND | ¥1.74000 | Similar |
| BZX84C18-E3-08 | Vishay General Semiconductor - Diodes Division | 30,000 | BZX84C18-E3-08GICT-ND | ¥3.47000 | Similar |
| BZX84C18-E3-18 | Vishay General Semiconductor - Diodes Division | 969 | BZX84C18-E3-18GICT-ND | ¥3.47000 | Similar |
| BZX84C18-G3-08 | Vishay General Semiconductor - Diodes Division | 11,261 | 112-BZX84C18-G3-08CT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥6.41800 | ¥64.18 |
| 100 | ¥4.21440 | ¥421.44 |
| 500 | ¥3.26664 | ¥1,633.32 |
| 1,000 | ¥2.96149 | ¥2,961.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.57365 | ¥7,720.95 |
| 6,000 | ¥2.37841 | ¥14,270.46 |
| 9,000 | ¥2.27894 | ¥20,510.46 |
| 15,000 | ¥2.16720 | ¥32,508.00 |
| 21,000 | ¥2.10105 | ¥44,122.05 |
| 30,000 | ¥2.03678 | ¥61,103.40 |


