ARA200A12 | ||
---|---|---|
DigiKey Part Number | 255-2157-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ARA200A12 | |
Description | RELAY RF DPDT 1A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 11.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.55000 | ¥178.55 |
10 | ¥158.67500 | ¥1,586.75 |
40 | ¥142.80625 | ¥5,712.25 |
80 | ¥134.87175 | ¥10,789.74 |
280 | ¥122.97182 | ¥34,432.11 |
520 | ¥115.03815 | ¥59,819.84 |