AQY221FR2VY | ||
---|---|---|
DigiKey Part Number | 255-2684-2-ND - Tape & Reel (TR) 255-2684-1-ND - Cut Tape (CT) 255-2684-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AQY221FR2VY | |
Description | SSR RELAY SPST-NO 250MA 0-40V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.27000 | ¥68.27 |
10 | ¥63.96700 | ¥639.67 |
25 | ¥56.86440 | ¥1,421.61 |
50 | ¥54.01880 | ¥2,700.94 |
100 | ¥51.17620 | ¥5,117.62 |
250 | ¥45.48992 | ¥11,372.48 |
500 | ¥42.64672 | ¥21,323.36 |
1,000 | ¥39.80370 | ¥39,803.70 |