AGQ20T12 | ||
---|---|---|
DigiKey Part Number | 255-5443-ND | |
Manufacturer | ||
Manufacturer Product Number | AGQ20T12 | |
Description | RELAY GEN PURPOSE DPDT 2A 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.22000 | ¥29.22 |
10 | ¥27.36300 | ¥273.63 |
25 | ¥24.32040 | ¥608.01 |
50 | ¥23.10540 | ¥1,155.27 |
100 | ¥21.88950 | ¥2,188.95 |
250 | ¥19.45728 | ¥4,864.32 |
500 | ¥18.24128 | ¥9,120.64 |
1,000 | ¥17.02517 | ¥17,025.17 |
5,000 | ¥16.41711 | ¥82,085.55 |