Signal Relays, Up to 2 Amps

Results: 176
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Coil Voltage
1.5VDC2.4VDC3VDC4.5VDC6VDC9VDC12VDC24VDC
Coil Current
5 mA8.3 mA9.6 mA11.1 mA11.7 mA15.5 mA16.7 mA22.2 mA23.3 mA31 mA33.3 mA41.7 mA46.7 mA58.5 mA
Coil Type
Latching, Single CoilNon Latching
Termination Style
Gull WingPC Pin
Must Operate Voltage
1.13 VDC1.8 VDC2.25 VDC3.38 VDC4.5 VDC6.75 VDC9 VDC18 VDC
Must Release Voltage
0.15 VDC0.24 VDC0.3 VDC0.45 VDC0.6 VDC0.9 VDC1.2 VDC2.4 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
176Results
Applied FiltersRemove All

Showing
of 176
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
AGQ TH Series_SMD_Gull Wing
AGQ20TA12X
RELAY GEN PURPOSE DPDT 2A 12V
Panasonic Electric Works
8,409
In Stock
1 : ¥30.29000
Cut Tape (CT)
900 : ¥18.90239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TA24X
RELAY GEN PURPOSE DPDT 2A 24V
Panasonic Electric Works
2,773
In Stock
1 : ¥51.63000
Cut Tape (CT)
900 : ¥32.26922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max9.6 mANon Latching-Gull Wing--18 VDC2.4 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TS24X
RELAY GEN PURPOSE DPDT 2A 24V
Panasonic Electric Works
4,918
In Stock
1 : ¥33.74000
Cut Tape (CT)
900 : ¥21.07263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max9.6 mANon Latching-Gull Wing--18 VDC2.4 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ21T2H
RELAY GEN PURPOSE DPDT 2A 2.4V
Panasonic Electric Works
111
In Stock
1 : ¥27.89000
Tube
Tube
ActiveThrough Hole2.4VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max41.7 mALatching, Single Coil-PC Pin--1.8 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TS2HX
RELAY GEN PURPOSE DPDT 2A 2.4V
Panasonic Electric Works
681
In Stock
1 : ¥28.78000
Cut Tape (CT)
900 : ¥34.74694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount2.4VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max58.5 mANon Latching-Gull Wing--1.8 VDC0.24 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ20T12
RELAY GEN PURPOSE DPDT 2A 12V
Panasonic Electric Works
826
In Stock
1 : ¥29.22000
Tube
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max11.7 mANon Latching-PC Pin--9 VDC1.2 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ20T03
RELAY GENERAL PURPOSE DPDT 2A 3V
Panasonic Electric Works
247
In Stock
1 : ¥29.40000
Tube
Tube
ActiveThrough Hole3VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max46.7 mANon Latching-PC Pin--2.25 VDC0.3 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ20T1H
RELAY GEN PURPOSE DPDT 2A 1.5V
Panasonic Electric Works
159
In Stock
1 : ¥29.40000
Tube
Tube
ActiveThrough Hole1.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max93.8 mANon Latching-PC Pin--1.13 VDC0.15 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ21T03
RELAY GENERAL PURPOSE DPDT 2A 3V
Panasonic Electric Works
150
In Stock
1 : ¥29.40000
Tube
Tube
ActiveThrough Hole3VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max33.3 mALatching, Single Coil-PC Pin--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TS12X
RELAY GEN PURPOSE DPDT 2A 12V
Panasonic Electric Works
7,200
In Stock
1 : ¥30.29000
Cut Tape (CT)
900 : ¥18.91637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TA4HX
RELAY GEN PURPOSE DPDT 2A 4.5V
Panasonic Electric Works
1,788
In Stock
1 : ¥30.29000
Cut Tape (CT)
900 : ¥18.91637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max31 mANon Latching-Gull Wing--3.38 VDC0.45 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TA03X
RELAY GENERAL PURPOSE DPDT 2A 3V
Panasonic Electric Works
898
In Stock
1 : ¥30.29000
Cut Tape (CT)
900 : ¥34.74694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TS12X
RELAY GEN PURPOSE DPDT 2A 12V
Panasonic Electric Works
7,072
In Stock
1 : ¥36.31000
Cut Tape (CT)
900 : ¥22.67781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max8.3 mALatching, Single Coil-Gull Wing--9 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TA03X
RELAY GENERAL PURPOSE DPDT 2A 3V
Panasonic Electric Works
1,096
In Stock
1 : ¥51.10000
Cut Tape (CT)
900 : ¥31.91589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TS2HX
RELAY GEN PURPOSE DPDT 2A 2.4V
Panasonic Electric Works
1,368
In Stock
1 : ¥55.61000
Cut Tape (CT)
900 : ¥34.74694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount2.4VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max41.7 mALatching, Single Coil-Gull Wing--1.8 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ20T24
RELAY GEN PURPOSE DPDT 2A 24V
Panasonic Electric Works
1,000
In Stock
1 : ¥55.61000
Tube
Tube
ActiveThrough Hole24VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max9.6 mANon Latching-PC Pin--18 VDC2.4 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ20T09
RELAY GENERAL PURPOSE DPDT 2A 9V
Panasonic Electric Works
361
In Stock
1 : ¥27.89000
Tube
Tube
ActiveThrough Hole9VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max15.5 mANon Latching-PC Pin--6.75 VDC0.9 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ21T1H
RELAY GEN PURPOSE DPDT 2A 1.5V
Panasonic Electric Works
214
In Stock
1 : ¥27.89000
Tube
Tube
ActiveThrough Hole1.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max66.7 mALatching, Single Coil-PC Pin--1.13 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TS4HX
RELAY GEN PURPOSE DPDT 2A 4.5V
Panasonic Electric Works
3,662
In Stock
1 : ¥28.78000
Cut Tape (CT)
900 : ¥17.97721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max22.2 mALatching, Single Coil-Gull Wing--3.38 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TS4HX
RELAY GEN PURPOSE DPDT 2A 4.5V
Panasonic Electric Works
2,320
In Stock
1 : ¥28.78000
Cut Tape (CT)
900 : ¥17.97721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max31 mANon Latching-Gull Wing--3.38 VDC0.45 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TA1HX
RELAY GEN PURPOSE DPDT 2A 1.5V
Panasonic Electric Works
916
In Stock
1 : ¥28.78000
Cut Tape (CT)
900 : ¥17.97721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount1.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max93.8 mANon Latching-Gull Wing--1.13 VDC0.15 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TS1HX
RELAY GEN PURPOSE DPDT 2A 1.5V
Panasonic Electric Works
899
In Stock
1 : ¥28.78000
Cut Tape (CT)
900 : ¥34.74694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount1.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max66.7 mALatching, Single Coil-Gull Wing--1.13 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TA1HX
RELAY GEN PURPOSE DPDT 2A 1.5V
Panasonic Electric Works
885
In Stock
1 : ¥28.78000
Cut Tape (CT)
900 : ¥34.74694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount1.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max66.7 mALatching, Single Coil-Gull Wing--1.13 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TS1HX
RELAY GEN PURPOSE DPDT 2A 1.5V
Panasonic Electric Works
882
In Stock
1 : ¥28.78000
Cut Tape (CT)
900 : ¥34.74694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount1.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max93.8 mANon Latching-Gull Wing--1.13 VDC0.15 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TA4HX
RELAY GEN PURPOSE DPDT 2A 4.5V
Panasonic Electric Works
880
In Stock
1 : ¥28.78000
Cut Tape (CT)
900 : ¥34.74694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max22.2 mALatching, Single Coil-Gull Wing--3.38 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
Showing
of 176

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.