OD4020-24HB02A | ||
---|---|---|
DigiKey Part Number | 1053-1414-ND | |
Manufacturer | ||
Manufacturer Product Number | OD4020-24HB02A | |
Description | FAN AXIAL 40X20MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.0 CFM (0.252m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD4020-24HB02A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 9.0 CFM (0.252m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 32.1dB(A) | |
Power (Watts) | 1.72 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.46000 | ¥131.46 |
10 | ¥125.48100 | ¥1,254.81 |
25 | ¥118.01200 | ¥2,950.30 |
50 | ¥113.53040 | ¥5,676.52 |
100 | ¥104.56750 | ¥10,456.75 |
250 | ¥97.84528 | ¥24,461.32 |
500 | ¥96.35144 | ¥48,175.72 |