OD4020-12LB | ||
---|---|---|
DigiKey Part Number | 1053-1216-ND | |
Manufacturer | ||
Manufacturer Product Number | OD4020-12LB | |
Description | FAN AXIAL 40X20MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.5 CFM (0.182m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD4020-12LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 6.5 CFM (0.182m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 24.1dB(A) | |
Power (Watts) | 980 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.09000 | ¥101.09 |
10 | ¥96.49100 | ¥964.91 |
25 | ¥90.74720 | ¥2,268.68 |
50 | ¥87.30100 | ¥4,365.05 |
100 | ¥80.40880 | ¥8,040.88 |
250 | ¥75.23964 | ¥18,809.91 |
500 | ¥74.09094 | ¥37,045.47 |