OD3510-05MB | ||
---|---|---|
DigiKey Part Number | 1053-1644-ND | |
Manufacturer | ||
Manufacturer Product Number | OD3510-05MB | |
Description | FAN AXIAL 35X10MM BALL 5VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Ball 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.15000 | ¥105.15 |
10 | ¥100.38700 | ¥1,003.87 |
40 | ¥94.40925 | ¥3,776.37 |
80 | ¥90.82438 | ¥7,265.95 |
120 | ¥83.65375 | ¥10,038.45 |
280 | ¥78.27629 | ¥21,917.36 |
520 | ¥77.08123 | ¥40,082.24 |