Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
TL1105F100Q
TL1105F100Q
Additional Requirements for Selecting a Switch

TL1105F100Q

DigiKey Part Number
EG2494-ND
Manufacturer
Manufacturer Product Number
TL1105F100Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL1105F100Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
100gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
4.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,991
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.98600¥39.86
25¥3.71480¥92.87
100¥3.31710¥331.71
250¥3.07280¥768.20
750¥2.80584¥2,104.38
1,500¥2.65451¥3,981.77
3,000¥2.51714¥7,551.42
5,250¥2.41646¥12,686.41
Manufacturers Standard Package