OD3010-12HB | ||
---|---|---|
DigiKey Part Number | 1053-1199-ND | |
Manufacturer | ||
Manufacturer Product Number | OD3010-12HB | |
Description | FAN AXIAL 30X10.2MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 5.0 CFM (0.140m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD3010-12HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.20mm | |
Air Flow | 5.0 CFM (0.140m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 30.2dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 11 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.15000 | ¥98.15 |
10 | ¥93.69200 | ¥936.92 |
25 | ¥88.11480 | ¥2,202.87 |
50 | ¥84.76860 | ¥4,238.43 |
100 | ¥78.07630 | ¥7,807.63 |
250 | ¥73.05712 | ¥18,264.28 |
500 | ¥71.94174 | ¥35,970.87 |