TG-A1660-100-100-1.0 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A1660-100-100-1.0-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A1660-100-100-1.0 | |
Description | THERM PAD 100MMX100MM GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 100.00mm x 100.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥600.36000 | ¥600.36 |
10 | ¥562.82400 | ¥5,628.24 |
25 | ¥525.30280 | ¥13,132.57 |
50 | ¥506.54100 | ¥25,327.05 |
100 | ¥487.78020 | ¥48,778.02 |