03010SS-12N-AT-00 | ||
---|---|---|
DigiKey Part Number | P19863-ND | |
Manufacturer | ||
Manufacturer Product Number | 03010SS-12N-AT-00 | |
Description | FAN AXIAL 30X10MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 4.2 CFM (0.118m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 4.2 CFM (0.118m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 28.0dB | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.019 lb (8.62 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Certificate |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.69000 | ¥60.69 |
10 | ¥58.65200 | ¥586.52 |
25 | ¥56.96200 | ¥1,424.05 |
50 | ¥53.56960 | ¥2,678.48 |
100 | ¥48.14550 | ¥4,814.55 |
250 | ¥47.46708 | ¥11,866.77 |
500 | ¥44.41562 | ¥22,207.81 |
Attribute | Description |
---|---|
Other Names | 03010SS-12X-AT-00 P19863 |
Standard Package | 600 |