OA938AP-11-2TB | ||
---|---|---|
DigiKey Part Number | 1053-1113-ND | |
Manufacturer | ||
Manufacturer Product Number | OA938AP-11-2TB | |
Description | FAN AXIAL 92X38.5MM 115VAC TERM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 39.0 CFM (1.09m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | OA938AP-11-2TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.50mm | |
Air Flow | 39.0 CFM (1.09m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 23.0dB | |
Power (Watts) | 5.00W | |
RPM | 2400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.992 lb (449.96 g) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.11000 | ¥201.11 |
10 | ¥183.64600 | ¥1,836.46 |
40 | ¥176.67200 | ¥7,066.88 |
80 | ¥165.04900 | ¥13,203.92 |
120 | ¥152.26292 | ¥18,271.55 |
280 | ¥149.93854 | ¥41,982.79 |
520 | ¥148.77612 | ¥77,363.58 |