OA254AN-11-3TB | ||
---|---|---|
DigiKey Part Number | 1053-1061-ND | |
Manufacturer | ||
Manufacturer Product Number | OA254AN-11-3TB | |
Description | FAN AXIAL 254X89MM 115VAC TERM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 320.0 CFM (8.96m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 320.0 CFM (8.96m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 48.0dB | |
Power (Watts) | 32.00W | |
RPM | 1100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 5.4 lbs (2.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥901.61000 | ¥901.61 |
12 | ¥810.27250 | ¥9,723.27 |
30 | ¥798.86067 | ¥23,965.82 |
54 | ¥747.50537 | ¥40,365.29 |
102 | ¥730.38755 | ¥74,499.53 |