DR225A | ||
---|---|---|
DigiKey Part Number | 1053-1632-ND | |
Manufacturer | ||
Manufacturer Product Number | DR225A | |
Description | INLET RING 225MM FOR OAB225 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Inlet Ring For 225mm Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 225mm Dia | |
Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.36000 | ¥101.36 |