AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
890 In Stock | 1 : ¥1,240.35000 Bulk | Bulk | Active | 115VAC | Round - 225mm Dia | 99.00mm | 770.0 CFM (21.56m³/min) | 2.600 in H2O (647.7 Pa) | Ball | Motorized Impellers | Permanent Split Capacitor Motor | 71.0dB | 160W | 2950 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 140°F (-40 ~ 60°C) | - | 5.1 lbs (2.3 kg) | |||
13 In Stock | 1 : ¥1,252.33000 Bulk | Bulk | Active | 230VAC | Round - 225mm Dia | 99.00mm | 770.0 CFM (21.56m³/min) | 2.600 in H2O (647.7 Pa) | Ball | Motorized Impellers | Permanent Split Capacitor Motor | 71.0dB | 157W | 2950 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 140°F (-40 ~ 60°C) | - | 5.1 lbs (2.3 kg) |