OAB22599-22-1B | ||
---|---|---|
DigiKey Part Number | 1053-OAB22599-22-1B-ND | |
Manufacturer | ||
Manufacturer Product Number | OAB22599-22-1B | |
Description | FAN IMP MTRZD 225X99 230V W/CAP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 770.0 CFM (21.56m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OAB22599-22-1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 770.0 CFM (21.56m³/min) | |
Static Pressure | 2.600 in H2O (647.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor | |
Noise | 71.0dB | |
Power (Watts) | 157W | |
RPM | 2950 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 140°F (-40 ~ 60°C) | |
Approval Agency | - | |
Weight | 5.1 lbs (2.3 kg) | |
Current Rating (Amps) | 0.700A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Thermoplastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,252.33000 | ¥1,252.33 |
16 | ¥1,125.49750 | ¥18,007.96 |
32 | ¥1,109.64469 | ¥35,508.63 |
56 | ¥1,038.31161 | ¥58,145.45 |