
TLV431ASN1T1G | |
|---|---|
DigiKey Part Number | TLV431ASN1T1GOSTR-ND - Tape & Reel (TR) TLV431ASN1T1GOSCT-ND - Cut Tape (CT) TLV431ASN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431ASN1T1G |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% 20 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ASN1T1G Models |
Category | Current - Output 20 mA |
Manufacturer onsemi | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Output (Max) 16 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.06700 | ¥20.67 |
| 25 | ¥1.83920 | ¥45.98 |
| 100 | ¥1.58700 | ¥158.70 |
| 250 | ¥1.46608 | ¥366.52 |
| 500 | ¥1.39312 | ¥696.56 |
| 1,000 | ¥1.33325 | ¥1,333.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.22260 | ¥3,667.80 |
| 6,000 | ¥1.18744 | ¥7,124.64 |


