AD8497ARMZ-R7 | ||
---|---|---|
DigiKey Part Number | AD8497ARMZ-R7TR-ND - Tape & Reel (TR) AD8497ARMZ-R7CT-ND - Cut Tape (CT) AD8497ARMZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8497ARMZ-R7 | |
Description | IC THERMOCOUPLE A W/COMP 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AD8497ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Amplifier | |
Input Type | Differential | |
Output Type | Analog | |
Current - Supply | 250 µA | |
Operating Temperature | 25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥57.04700 | ¥570.47 |
25 | ¥54.39200 | ¥1,359.80 |
100 | ¥47.22840 | ¥4,722.84 |
250 | ¥45.10544 | ¥11,276.36 |
500 | ¥41.12554 | ¥20,562.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.81902 | ¥35,819.02 |
2,000 | ¥34.49240 | ¥68,984.80 |