SZBZX84C4V7ET1G | ||
---|---|---|
DigiKey Part Number | SZBZX84C4V7ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C4V7ET1GOSCT-ND - Cut Tape (CT) SZBZX84C4V7ET1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZBZX84C4V7ET1G | |
Description | DIODE ZENER 4.7V 225MW SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 4.7 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | SZBZX84C4V7ET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.56300 | ¥281.50 |
1,000 | ¥0.39118 | ¥391.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33899 | ¥1,016.97 |
6,000 | ¥0.31446 | ¥1,886.76 |
9,000 | ¥0.26077 | ¥2,346.93 |
30,000 | ¥0.25616 | ¥7,684.80 |
75,000 | ¥0.23009 | ¥17,256.75 |
150,000 | ¥0.19941 | ¥29,911.50 |