SZBZX84C3V0LT1G | |
---|---|
DigiKey Part Number | SZBZX84C3V0LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C3V0LT1GOSCT-ND - Cut Tape (CT) SZBZX84C3V0LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C3V0LT1G |
Description | DIODE ZENER 3V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C3V0LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
100 | ¥0.42930 | ¥42.93 |
500 | ¥0.33740 | ¥168.70 |
1,000 | ¥0.23429 | ¥234.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19410 | ¥582.30 |
6,000 | ¥0.18355 | ¥1,101.30 |
9,000 | ¥0.15621 | ¥1,405.89 |
30,000 | ¥0.14449 | ¥4,334.70 |
75,000 | ¥0.13751 | ¥10,313.25 |