MOVS2825V420 | ||
---|---|---|
DigiKey Part Number | 283-MOVS2825V420TR-ND - Tape & Reel (TR) 283-MOVS2825V420CT-ND - Cut Tape (CT) 283-MOVS2825V420DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MOVS2825V420 | |
Description | VARISTOR SMD 2825 420V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 680 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 400 A | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.74000 | ¥5.74 |
10 | ¥5.05400 | ¥50.54 |
25 | ¥4.74760 | ¥118.69 |
100 | ¥3.87480 | ¥387.48 |
250 | ¥3.59912 | ¥899.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.06307 | ¥2,756.76 |
1,800 | ¥2.45046 | ¥4,410.83 |
2,700 | ¥2.22073 | ¥5,995.97 |
6,300 | ¥2.06757 | ¥13,025.69 |
22,500 | ¥1.99100 | ¥44,797.50 |