SN74HC21QDRQ1 | |
---|---|
DigiKey Part Number | 296-24750-2-ND - Tape & Reel (TR) 296-24750-1-ND - Cut Tape (CT) 296-24750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC21QDRQ1 |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.24500 | ¥42.45 |
25 | ¥3.98360 | ¥99.59 |
100 | ¥3.25190 | ¥325.19 |
250 | ¥3.02024 | ¥755.06 |
500 | ¥2.57052 | ¥1,285.26 |
1,000 | ¥2.05641 | ¥2,056.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.69656 | ¥4,241.40 |
5,000 | ¥1.58708 | ¥7,935.40 |
12,500 | ¥1.47763 | ¥18,470.38 |
25,000 | ¥1.40101 | ¥35,025.25 |