Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SBC847BPDW1T1G | |
|---|---|
DigiKey Part Number | SBC847BPDW1T1GOSTR-ND - Tape & Reel (TR) SBC847BPDW1T1GOSCT-ND - Cut Tape (CT) SBC847BPDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC847BPDW1T1G |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SBC847BPDW1T1G Models |
Category | Power - Max 380mW |
Manufacturer onsemi | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BPN,115 | Nexperia USA Inc. | 141 | 1727-2922-1-ND | ¥18.64000 | Direct |
| BC847BPN-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BC847BPN-AU_R1_000A1CT-ND | ¥13.98000 | Similar |
| BC847PN-7-F | Diodes Incorporated | 402 | BC847PN-FDICT-ND | ¥23.30000 | Similar |
| BC847PNQ-7R-F | Diodes Incorporated | 0 | 31-BC847PNQ-7R-FCT-ND | ¥31.68000 | Similar |
| MMDT3946-7-F | Diodes Incorporated | 2,343 | MMDT3946-FDICT-ND | ¥38.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.42200 | ¥14.22 |
| 100 | ¥0.88650 | ¥88.65 |
| 500 | ¥0.65184 | ¥325.92 |
| 1,000 | ¥0.57576 | ¥575.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45162 | ¥1,354.86 |
| 6,000 | ¥0.40541 | ¥2,432.46 |













