MMDT3946-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 2,343
Unit Price: ¥3.39000
Datasheet

Similar


onsemi
In Stock: 1,502
Unit Price: ¥1.65000
Datasheet

Similar


onsemi
In Stock: 31,386
Unit Price: ¥1.49000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363
SOT 363

MMDT3946-TP

DigiKey Part Number
353-MMDT3946-TP-ND
Manufacturer
Manufacturer Product Number
MMDT3946-TP
Description
TRANS NPN/PNP 40V 200MA SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
MCC (Micro Commercial Components)
Power - Max
200mW
Packaging
Bulk
Frequency - Transition
300MHz, 250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMDT3946-7-FDiodes Incorporated2,343MMDT3946-FDICT-ND¥3.39000Upgrade
MBT3946DW1T1Gonsemi1,502MBT3946DW1T1GOSCT-ND¥1.65000Similar
MBT3946DW1T2Gonsemi31,386MBT3946DW1T2GOSCT-ND¥1.49000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51938¥1,558.14